396-010-541-103

Heilind Number:EDA396-010-541-103
Manufacturer:EDAC
Manufacturer Number:396-010-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-103

Detailed Description

Enhance connectivity within your electronic systems with this durable Card Edge Connector. Designed for seamless integration on printed circuit boards, its sleek black housing made of UL 94V-0 Thermoplastic Polyester ensures reliable performance even in demanding environments. With a single row layout and contact material crafted from high-quality Copper Alloy, it guarantees efficient power transmission with an amperage rating of 3 A. Featuring ten positions and a .125-inch pitch, it offers ample room for connectivity, while the .2-inch row spacing allows for convenient installation. The straight mount orientation further simplifies setup, making it ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector meets all your connectivity needs with ease.