396-010-541-104

Heilind Number:EDA396-010-541-104
Manufacturer:EDAC
Manufacturer Number:396-010-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-104

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a single row configuration and ten positions, it offers seamless integration for your circuit board setup. The contact material, crafted from Copper Alloy, guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for various environments and applications. Its straight mount orientation allows for easy installation, making it a must-have in your connector arsenal. Upgrade your connectivity game with this essential component.