396-010-541-107

Heilind Number:EDA396-010-541-107
Manufacturer:EDAC
Manufacturer Number:396-010-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-107

Detailed Description

Upgrade your circuit connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, it offers precise and efficient signal transmission. The Copper Alloy contact material guarantees reliable conductivity, even in demanding applications. Boasting ten positions, this connector is perfect for various PCB connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for diverse environments. Trust in this essential component for your next project, available under our Connectors category.