396-010-541-108

Heilind Number:EDA396-010-541-108
Manufacturer:EDAC
Manufacturer Number:396-010-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single row layout with 10 positions and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Conductivity is guaranteed with copper alloy contacts, while a pitch and row spacing of .125 and .2 inches, respectively, ensure precise alignment. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector offers optimal performance in various environments. Perfect for board-to-board connections, it boasts a straight mount orientation, making it easy to install and use. Elevate your connectivity solutions with this high-quality component.