396-010-541-158

Heilind Number:EDA396-010-541-158
Manufacturer:EDAC
Manufacturer Number:396-010-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with ten positions, offering optimal versatility for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in various environments. With a pitch of .125 inches and row spacing of .2 inches, precise mating is guaranteed. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging conditions. Whether for professional use or DIY projects, this connector is a must-have for seamless board-to-board connections.