396-010-541-201

Heilind Number:EDA396-010-541-201
Manufacturer:EDAC
Manufacturer Number:396-010-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, a pitch of .125 inches, and a total of 10 positions, it offers seamless connection possibilities. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in challenging environments. Trust in this connector to deliver efficient and secure board-to-board connections for your electronic projects.