396-010-541-212

Heilind Number:EDA396-010-541-212
Manufacturer:EDAC
Manufacturer Number:396-010-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a .125-inch pitch, it offers reliable signal transmission across 10 positions. The straight mount orientation ensures seamless integration, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in various environments. Upgrade your setup with this essential component for a seamless and efficient connection.