396-010-541-602

Heilind Number:EDA396-010-541-602
Manufacturer:EDAC
Manufacturer Number:396-010-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-602

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row configuration with ten positions, ensuring optimal performance in various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting durability and efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility, while an operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Elevate your connectivity solutions with this essential component.