396-010-541-603

Heilind Number:EDA396-010-541-603
Manufacturer:EDAC
Manufacturer Number:396-010-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-603

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for seamless integration, it features a single row layout with ten positions for optimal performance. The contact material, made from durable Copper Alloy, ensures reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees safety and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of electronic applications. Its straight mount orientation offers convenience during installation. Upgrade your setup with this essential component for seamless board-to-board connectivity.