396-010-541-604

Heilind Number:EDA396-010-541-604
Manufacturer:EDAC
Manufacturer Number:396-010-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a sophisticated black hue. Built for optimal performance, it boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row design, it features ten positions for seamless integration. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Elevate your electronic projects with this essential component.