396-010-541-607

Heilind Number:EDA396-010-541-607
Manufacturer:EDAC
Manufacturer Number:396-010-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance even in demanding environments. With a single row configuration and 10 positions, it offers efficient signal transmission within your circuitry. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Its straight mount orientation allows for convenient positioning, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this high-quality connector to streamline your board-to-board connections with optimal efficiency.