396-010-541-658

Heilind Number:EDA396-010-541-658
Manufacturer:EDAC
Manufacturer Number:396-010-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-658

Detailed Description

Enhance connectivity on your printed circuit boards with this sleek Card Edge Connector in classic black. Engineered for efficiency, it features a single row design with ten positions, housed in UL 94V-0 Thermoplastic Polyester for durability. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration for your PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component under our Connectors category.