396-010-541-678

Heilind Number:EDA396-010-541-678
Manufacturer:EDAC
Manufacturer Number:396-010-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector boasts a single row configuration with ten positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, it provides precise and secure connections. Its straight mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C ensures optimal performance in various settings. Upgrade your PCB connectivity with this essential component.