396-010-541-803

Heilind Number:EDA396-010-541-803
Manufacturer:EDAC
Manufacturer Number:396-010-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-803

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector, perfect for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance even in challenging environments. With a current rating of 3 A, it guarantees efficient power transmission. Featuring two rows of ten positions each, it offers ample connectivity options for your PCB setup. The copper alloy contact material and .125-inch pitch enhance signal integrity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality solution.