396-010-541-807

Heilind Number:EDA396-010-541-807
Manufacturer:EDAC
Manufacturer Number:396-010-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-807

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 3 A amperage and copper alloy contact material, it ensures reliable power transmission. The connector boasts a double-row configuration with 10 positions, offering seamless board-to-board connectivity. Its .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your setup with this essential component for seamless and dependable electronic connections.