396-010-541-812

Heilind Number:EDA396-010-541-812
Manufacturer:EDAC
Manufacturer Number:396-010-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage rating of 3A. Its two rows of copper alloy contacts, each spaced at .125 inches with a .2-inch row spacing, provide seamless connectivity for up to 10 positions. Perfect for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential component.