396-010-541-858

Heilind Number:EDA396-010-541-858
Manufacturer:EDAC
Manufacturer Number:396-010-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-858

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, a sleek and reliable solution designed for seamless board-to-board PCB integration. Its two rows of copper alloy contacts ensure optimal conductivity, with a pitch of .125 inches and 10 positions for versatile connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety, even in extreme temperatures ranging from -40 to 105 °C. Its straight mount orientation and black color make it easy to install and integrate into any setup, perfect for a wide range of applications in the electronics industry. Say goodbye to connectivity issues and experience seamless performance with our Card Edge Connector.