396-010-541-878

Heilind Number:EDA396-010-541-878
Manufacturer:EDAC
Manufacturer Number:396-010-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-878

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for precise and secure connections, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a double-row configuration and ten positions, it offers ample room for seamless integration. The contact material, made from Copper Alloy, ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient data transfer. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and can withstand operating temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it a reliable choice for your PCB connector needs. Elevate your connectivity solutions with this essential component.