396-010-555-201

Heilind Number:EDA396-010-555-201
Manufacturer:EDAC
Manufacturer Number:396-010-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-555-201

Detailed Description

Enhance your electronic connectivity with our Card Edge Connector in sleek black. Designed for optimum performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row configuration and ten positions, this connector offers seamless board-to-board integration. Crafted with high-quality Copper Alloy contacts and a .125-inch pitch, it guarantees secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.