396-010-555-207

Heilind Number:EDA396-010-555-207
Manufacturer:EDAC
Manufacturer Number:396-010-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-555-207

Detailed Description

Enhance your electronic connections with this high-performing Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows and ten positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material of Copper Alloy guarantees efficient conductivity. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Operating flawlessly in a wide temperature range (-40 to 105 °C), it's ideal for diverse applications in the electronics industry. Elevate your PCB connectivity with this essential component.