396-010-555-208

Heilind Number:EDA396-010-555-208
Manufacturer:EDAC
Manufacturer Number:396-010-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-555-208

Detailed Description

Enhance connectivity in your devices with our Card Edge Connector. This essential component, in sleek black, ensures reliable power delivery with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance. Featuring two rows of ten positions each, with a pitch of .125 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly project.