396-010-555-258

Heilind Number:EDA396-010-555-258
Manufacturer:EDAC
Manufacturer Number:396-010-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-555-258

Detailed Description

Enhance your circuit connections with our sleek Black Card Edge Connector. Designed for high-performance applications, this connector ensures reliable power transmission with an amperage rating of 3 A. Its durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantee long-lasting quality. With two rows and ten positions, it offers ample connectivity options on your PCB. The .125-inch pitch and .2-inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.