396-010-555-803

Heilind Number:EDA396-010-555-803
Manufacturer:EDAC
Manufacturer Number:396-010-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-555-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features two rows of copper alloy contacts with a pitch of .125 inches, providing secure and reliable connections for up to 10 positions. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, making it ideal for various applications. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees efficient functionality even in harsh environments. Whether for industrial or commercial use, this straight mount orientation connector is a must-have for seamless board-to-board connections. Elevate your electronic projects with this essential component.