396-010-555-804

Heilind Number:EDA396-010-555-804
Manufacturer:EDAC
Manufacturer Number:396-010-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-555-804

Detailed Description

Discover the seamless connectivity of our Card Edge Connector, a crucial component for efficient PCB interconnection. Featuring a sleek black design, this connector ensures a secure fit with its UL 94V-0 Thermoplastic Polyester housing material. With two rows of contact points made from durable Copper Alloy, it guarantees reliable performance in any application. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the ten available positions cater to versatile connection needs. Engineered for seamless integration, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of Board To Board PCB Connectors for a complete solution to your connectivity requirements.