396-010-555-807

Heilind Number:EDA396-010-555-807
Manufacturer:EDAC
Manufacturer Number:396-010-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-555-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and aesthetics. Featuring two rows of ten positions each, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting, this connector can efficiently link two circuit boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial and commercial uses. Upgrade your connectivity setup with this essential component.