396-010-555-812

Heilind Number:EDA396-010-555-812
Manufacturer:EDAC
Manufacturer Number:396-010-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-555-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Its two rows of 10 positions, spaced at .125 inches with a row spacing of .2 inches, offer seamless board-to-board connectivity. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Upgrade your electronic assemblies with this top-of-the-line connector, a must-have for any professional PCB setup.