396-010-555-858

Heilind Number:EDA396-010-555-858
Manufacturer:EDAC
Manufacturer Number:396-010-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-555-858

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and durable component designed for seamless integration on Printed Circuit Boards (PCBs). In a sleek black hue, it offers a stylish touch while delivering exceptional performance, with a current rating of 3 A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both strength and safety in operation. Featuring two rows of copper alloy contacts and a pitch of .125 inches, it enables precise and efficient signal transfer. With ten positions available, it offers ample connectivity options. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Ideal for use in a wide range of applications, this Card Edge Connector is a must-have for any project requiring secure and efficient board-to-board connections.