396-010-556-201

Heilind Number:EDA396-010-556-201
Manufacturer:EDAC
Manufacturer Number:396-010-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-556-201

Detailed Description

Upgrade your PCB connections with this sleek Card Edge Connector in a stylish black color. With a high amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and ten positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mount orientation, it's perfect for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for seamless board-to-board connections. Upgrade your setup now.