396-010-556-203

Heilind Number:EDA396-010-556-203
Manufacturer:EDAC
Manufacturer Number:396-010-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-556-203

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in a timeless black hue. Designed for seamless integration, it features a dual-row layout with ten positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various environments. With a 3 A amperage rating and a pitch of .125 inches, this connector offers efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for use in electronic assemblies, this connector guarantees secure and stable board-to-board connections. Elevate your PCB design with this essential component.