396-010-556-207

Heilind Number:EDA396-010-556-207
Manufacturer:EDAC
Manufacturer Number:396-010-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-556-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimum performance. Its sleek black finish adds a professional touch, while its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. Featuring two rows of ten positions each, this connector offers ample space for your connection needs. The copper alloy contact material and .125 inch pitch guarantee secure and efficient transmission. With a 3A amperage and an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Whether you're a DIY enthusiast or a seasoned professional, this connector is a must-have for seamless board-to-board connections.