396-010-556-212

Heilind Number:EDA396-010-556-212
Manufacturer:EDAC
Manufacturer Number:396-010-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-556-212

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With 10 positions across 2 rows, it offers ample connectivity options for your PCB. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, guaranteeing a secure and stable connection. Upgrade your setup with this essential component, perfect for various projects in the industrial, commercial, and DIY sectors.