396-010-556-258

Heilind Number:EDA396-010-556-258
Manufacturer:EDAC
Manufacturer Number:396-010-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-556-258

Detailed Description

Enhance your PCB connectivity with this sleek and versatile Card Edge Connector in striking black. Designed for optimal performance, it boasts a 3 A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of precision-engineered Copper Alloy contacts, it offers reliable power and signal transmission for up to 10 positions. The .125-inch pitch and .2-inch row spacing ensure seamless integration on your board. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for a variety of applications. Elevate your connectivity game with this essential component.