396-010-556-802

Heilind Number:EDA396-010-556-802
Manufacturer:EDAC
Manufacturer Number:396-010-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-556-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, it offers seamless connection for up to 10 positions. The straight mount orientation makes installation a breeze, while its 3A amperage capacity and wide operating temperature range of -40 to 105°C guarantee efficiency and stability. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.