396-010-556-803

Heilind Number:EDA396-010-556-803
Manufacturer:EDAC
Manufacturer Number:396-010-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-556-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring utmost safety and reliability. With two rows of ten copper alloy contact positions, it facilitates efficient data transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech enthusiast or professional in need of dependable board-to-board connections. Elevate your projects with this essential component, a key player in the world of electronic connectivity.