396-010-556-807

Heilind Number:EDA396-010-556-807
Manufacturer:EDAC
Manufacturer Number:396-010-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-556-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 10 positions spread across 2 rows, it offers ample connectivity options. The copper alloy contacts and a pitch of .125 inches guarantee reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Whether for industrial or consumer electronics, this connector, with a current rating of 3 A, is a versatile solution for your connectivity needs.