396-010-556-858

Heilind Number:EDA396-010-556-858
Manufacturer:EDAC
Manufacturer Number:396-010-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-556-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double row configuration and copper alloy contact material, it offers reliable performance in demanding environments. The .125-inch pitch and .2-inch row spacing allow for efficient data transmission, making it ideal for a variety of applications. With ten positions and a 3A amperage rating, it provides ample connectivity options while maintaining optimal signal integrity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse operating conditions. Upgrade your PCB connections with this essential component.