396-010-558-101

Heilind Number:EDA396-010-558-101
Manufacturer:EDAC
Manufacturer Number:396-010-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Its single row configuration features ten positions, each meticulously engineered with Copper Alloy contacts to ensure reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme environments. The right-angle mount orientation further enhances versatility, making it suitable for various applications in industries such as telecommunications, computing, and automotive. Upgrade your connectivity solutions with this essential component, a must-have in any professional's toolkit.