396-010-558-103

Heilind Number:EDA396-010-558-103
Manufacturer:EDAC
Manufacturer Number:396-010-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for high performance, this connector boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and 10 positions, it offers seamless integration for optimal board-to-board connections. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector guarantees secure and efficient operation, even in extreme temperatures ranging from -40 to 105 °C. Upgrade your electronics with this essential component.