396-010-558-107

Heilind Number:EDA396-010-558-107
Manufacturer:EDAC
Manufacturer Number:396-010-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-558-107

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. The single row configuration with Copper Alloy contacts ensures reliable signal transmission, with a pitch of .125 inches and row spacing of .2 inches for seamless integration. Boasting 10 positions and a right angle mount orientation, it offers flexibility in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any technological setup. Explore our wide range of board-to-board PCB connectors for comprehensive connectivity solutions.