396-010-558-201

Heilind Number:EDA396-010-558-201
Manufacturer:EDAC
Manufacturer Number:396-010-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-558-201

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission. With two rows and ten positions, it offers ample space for secure connections. The right-angle mount orientation allows for convenient installation in tight spaces. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and performance for seamless board-to-board connections.