396-010-558-203

Heilind Number:EDA396-010-558-203
Manufacturer:EDAC
Manufacturer Number:396-010-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers precise and efficient connections for your PCB boards. Featuring a right-angle mount orientation and accommodating 10 positions, it's perfect for space-saving designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in various settings. Elevate your connectivity solutions with this essential component.