396-010-558-207

Heilind Number:EDA396-010-558-207
Manufacturer:EDAC
Manufacturer Number:396-010-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-558-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 10 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable performance. Its right-angle mount orientation and compact .125-inch pitch make it ideal for tight spaces on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.