396-010-558-208

Heilind Number:EDA396-010-558-208
Manufacturer:EDAC
Manufacturer Number:396-010-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Featuring a sleek black finish, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. With two rows of copper alloy contacts, each offering 10 positions at a pitch of .125 inches, it provides secure and efficient board-to-board connections. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your connectivity solutions with this essential component.