396-010-558-212

Heilind Number:EDA396-010-558-212
Manufacturer:EDAC
Manufacturer Number:396-010-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-558-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers secure connectivity for up to 10 positions at a pitch of .125 inches. The right-angle mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal functionality in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.