396-010-558-258

Heilind Number:EDA396-010-558-258
Manufacturer:EDAC
Manufacturer Number:396-010-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-558-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers secure and efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy and precise installation on PCBs. Suitable for a variety of applications, this connector has 10 positions and a robust amperage rating of 3A. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your connectivity solutions with this high-quality component.