396-010-558-604

Heilind Number:EDA396-010-558-604
Manufacturer:EDAC
Manufacturer Number:396-010-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-558-604

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, this connector features a single row layout with ten positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability. The copper alloy contact material provides efficient conductivity, while the black housing adds a touch of sophistication. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The right-angle mount orientation allows for flexible installation, accommodating various design requirements. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.