396-010-558-612

Heilind Number:EDA396-010-558-612
Manufacturer:EDAC
Manufacturer Number:396-010-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-558-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. Featuring a sleek black finish, this connector not only offers a sharp aesthetic but also delivers exceptional functionality, with a durable housing made of UL 94V-0 Thermoplastic Polyester ensuring reliability in any application. The connector's single row design, with a pitch of .125 inches and row spacing of .2 inches, allows for easy and efficient integration, while its 10 positions provide ample connectivity options. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. Suitable for a wide range of environments, the connector boasts an operating temperature range of -40 to 105°C, making it ideal for both standard and demanding conditions. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs. Elevate your projects with seamless, high-speed data transfer and robust performance.