396-010-558-658

Heilind Number:EDA396-010-558-658
Manufacturer:EDAC
Manufacturer Number:396-010-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-558-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 10 positions, it offers seamless integration for your electronic devices. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. Its .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Perfect for right-angle mounting, this connector is versatile and can operate in a wide temperature range from -40 to 105°C. Elevate your PCB connections with this essential component.