396-010-558-678

Heilind Number:EDA396-010-558-678
Manufacturer:EDAC
Manufacturer Number:396-010-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-558-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 10 positions, it offers seamless integration on your board. The copper alloy contact material guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy assembly. Suitable for right-angle mounting, it's perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Elevate your connectivity game with this essential component.