396-010-558-803

Heilind Number:EDA396-010-558-803
Manufacturer:EDAC
Manufacturer Number:396-010-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-558-803

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of Copper Alloy, ensuring reliable power transmission. With two rows of ten positions each, it offers ample connectivity options for your devices. The .125-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Suitable for right-angle mounting, it guarantees a secure fit in your assembly. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this high-quality connector for seamless board-to-board connectivity.